JAE Black Cable Clamp, 11.1mm Max. Bundle
- RS Stock No.:
- 546-9965
- Mfr. Part No.:
- N/MS3057-6A
- Brand:
- JAE
4 In AU stock for next working day delivery
102 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$17.80
(exc. GST)
$19.58
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $17.80 |
25 + | $17.29 |
- RS Stock No.:
- 546-9965
- Mfr. Part No.:
- N/MS3057-6A
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 11.1mm |
Affixing Method | Screw |
Colour | Black |
Length | 75.4mm |
Width | 27 mm |
Series | N/MS |
Dimensions [L x W x D] | 75.4 x 27mm |
Related links
- JAE Black Cable Clamp, 14.3mm Max. Bundle
- JAE Black Cable Clamp, 7.9mm Max. Bundle
- JAE Black Cable Clamp, 15.9mm Max. Bundle
- JAE Black Cable Clamp, 19mm Max. Bundle
- JAE Black Aluminium Alloy Cable Clamp, 23.8mm Max. Bundle
- JAE Black Aluminium Alloy Cable Clamp, 34.9mm Max. Bundle
- RS PRO Natural Nylon Cable Clip, 11.1mm Max. Bundle
- RS PRO Silver Aluminium Cable Clip, 11.1mm Max. Bundle