Schneider Electric Black Structural System Cable Management 15 mm
- RS Stock No.:
- 347-060
- Mfr. Part No.:
- INS61202
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.98
(exc. GST)
$71.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.98 |
| 10 + | $59.79 |
*price indicative
- RS Stock No.:
- 347-060
- Mfr. Part No.:
- INS61202
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Structural System Cable Management | |
| Sub Type | Cable Gland Accessory | |
| Colour | Black | |
| Length | 15mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Series | Unica System | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Structural System Cable Management | ||
Sub Type Cable Gland Accessory | ||
Colour Black | ||
Length 15mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Series Unica System | ||
- COO (Country of Origin):
- DE
The Schneider Electric Plastic cable gland is mounted with 2 screws It is designed to pass 3 cables Unica System+ solutions have been designed to equip, connect and power modern tertiary and residential spaces Combine the products in this range to create unique workspaces.
To attach the charger to the desk
Anchor equipped with charger
Screw fixing on the desk
Related links
- Cable Management Components
- Clipsal Electrical Structural System Cable Management
- Clipsal Electrical Structural System Cable Management, 50 mm L
- Bosch Rexroth Structural System Cable Management, 1 m L
- Fibox Structural System Cable Management, 71 mm L
- Bosch Rexroth Structural System Cable Management Connection Terminals, Steel
- Fibox Structural System Cable Management 71 mm L
- Fibox Structural System Cable Management 91 mm L
