STEGO 244359 Series LED Connection Cable, 240V ac, 1 m Length, 5 W, 6500K

Subtotal (1 unit)*

$37.24

(exc. GST)

$40.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.24

*price indicative

RS Stock No.:
810-3258
Mfr. Part No.:
244359
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Lamp Type

LED

Product Type

Cabinet Light

Sub Type

Connection Cable

Luminous Flux

290lm

Voltage

240V ac

Housing Material

Transparent Plastic

Length

1m

Power

5W

IP Rating

IP20

Colour Temperature

6500K

Minimum Operating Temperature

-30°C

Lifespan

60000h

Maximum Operating Temperature

60°C

Standards/Approvals

GOST-R, VDE, UL File No. E234324

Width

1m

Series

244359

Diffuser Finish

White

COO (Country of Origin):
DE

Daisy-Chain Cable and Connector for LED Enclosure Lamps


Extension cable with 2 connectors, for daisy chain connection of LED enclosure lamps LED 025 series. The extension cable allows for up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version) via quick connection plugs. The Snap lock connectors ensure a stable electrical connection even if subjected to heavy vibration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy