STEGO 244358 Series LED Connection Cable, 240V ac, 1 m Length, 5 W, 6500K
- RS Stock No.:
- 810-3249
- Mfr. Part No.:
- 244358
- Brand:
- STEGO
Subtotal (1 unit)*
$36.09
(exc. GST)
$39.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 215 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.09 |
*price indicative
- RS Stock No.:
- 810-3249
- Mfr. Part No.:
- 244358
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Connection Cable | |
| Luminous Flux | 290lm | |
| Voltage | 240V ac | |
| Housing Material | Transparent Plastic | |
| Length | 1m | |
| Power | 5W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Colour Temperature | 6500K | |
| Lifespan | 60000h | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE, UL File No. E234324, GOST-R | |
| Width | 1m | |
| Series | 244358 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Connection Cable | ||
Luminous Flux 290lm | ||
Voltage 240V ac | ||
Housing Material Transparent Plastic | ||
Length 1m | ||
Power 5W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Colour Temperature 6500K | ||
Lifespan 60000h | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE, UL File No. E234324, GOST-R | ||
Width 1m | ||
Series 244358 | ||
- COO (Country of Origin):
- DE
Daisy-Chain Cable and Connector for LED Enclosure Lamps
Extension cable with 2 connectors, for daisy chain connection of LED enclosure lamps LED 025 series. The extension cable allows for up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version) via quick connection plugs. The Snap lock connectors ensure a stable electrical connection even if subjected to heavy vibration.
Related links
- STEGO 244359 Series LED Connection Cable 1 m Length 6500k
- STEGO 244356 Series LED Connection Cable 2 m Length 6500k
- STEGO 244389 Series LED Connection Cable 2 m Length 6500k
- STEGO 244361 Series LED Connection Cable 2 m Length 6500k
- STEGO 244390 Series LED Connection Cable 2 m Length 6500k
- STEGO 244362 Series LED Connection Cable 1 m Length 6500k
- STEGO 244357 Series LED Enclosure Lamp Cable 2 m Length 6500k
- STEGO 244360 Series LED Enclosure Lamp Cable 2 m Length 6500k
