STEGO 244389 Series LED Connection Cable, 12V dc, 2 m Length, 5 W, 6500K
- RS Stock No.:
- 810-3242
- Mfr. Part No.:
- 244389
- Brand:
- STEGO
Subtotal (1 unit)*
$46.99
(exc. GST)
$51.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.99 |
*price indicative
- RS Stock No.:
- 810-3242
- Mfr. Part No.:
- 244389
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Connection Cable | |
| Luminous Flux | 290lm | |
| Voltage | 12V dc | |
| Housing Material | Transparent Plastic | |
| Length | 2m | |
| Power | 5W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 60000h | |
| Colour Temperature | 6500K | |
| Maximum Operating Temperature | 60°C | |
| Width | 2m | |
| Standards/Approvals | GOST-R, UL File No. E234324, VDE | |
| Series | 244389 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Connection Cable | ||
Luminous Flux 290lm | ||
Voltage 12V dc | ||
Housing Material Transparent Plastic | ||
Length 2m | ||
Power 5W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 60000h | ||
Colour Temperature 6500K | ||
Maximum Operating Temperature 60°C | ||
Width 2m | ||
Standards/Approvals GOST-R, UL File No. E234324, VDE | ||
Series 244389 | ||
- COO (Country of Origin):
- DE
Cable and Female Connector for LED Enclosure Lamps
Connection cable for LED enclosure lamps LED 025 series, with femal connector and open end.
Related links
- STEGO 244390 Series LED Connection Cable 2 m Length 6500k
- STEGO 244361 Series LED Connection Cable 2 m Length 6500k
- STEGO 244356 Series LED Connection Cable 2 m Length 6500k
- STEGO 244359 Series LED Connection Cable 1 m Length 6500k
- STEGO 244362 Series LED Connection Cable 1 m Length 6500k
- STEGO 244358 Series LED Connection Cable 1 m Length 6500k
- STEGO 244360 Series LED Enclosure Lamp Cable 2 m Length 6500k
- STEGO 244357 Series LED Enclosure Lamp Cable 2 m Length 6500k
