nVent HOFFMAN LED Cabinet Light, 240V, 364 mm Length, 12 W, 5300K

Subtotal (1 unit)*

$773.37

(exc. GST)

$850.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$773.37

*price indicative

RS Stock No.:
270-1401
Mfr. Part No.:
EL1200MS
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Lamp Type

LED

Product Type

Enclosure Light Cabinet Light

Sub Type

Cabinet Light

Luminous Flux

1200lm

Voltage

240V

Length

364mm

IP Rating

IP20

Power

12W

Minimum Operating Temperature

-20°C

Colour Temperature

5300K

Maximum Operating Temperature

55°C

Standards/Approvals

No

Width

76mm

Colour

Neutral White

Depth

48mm

Lamp Supplied

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman LED enclosure light is fast and tool-free assembly thanks to a latching hook system designed to fit the 25mm hole pattern on nVent HOFFMAN enclosures. May be fitted horizontally or vertically.

4000 K neutral white light colour

1200 lm luminosity

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy