nVent HOFFMAN Cabinet Light, 448 mm Length

Subtotal (1 unit)*

$450.65

(exc. GST)

$495.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$450.65

*price indicative

RS Stock No.:
269-8920
Mfr. Part No.:
TLC87035
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Enclosure Accessory Cabinet Light

Sub Type

Cabinet Light

Luminous Flux

480lm

Length

448mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC, CE

Depth

26mm

Colour

Grey

Width

54.5mm

Lamp Supplied

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman energy efficient fluorescent enclosure light can be mounted in many different ways, as well as directly on 19inch profiles, in any enclosure, and helps when maintenance is performed in the field. Lighting system with a compact design, suitable for all types of enclosures or racks. It has three possible fixing possibilities: magnetically, screw mounting with a variable distance between holes and/or snap-into 19inch rack. The body of the lighting system is made of PC-ABS. An integrated connector allows the activation of the lamp by a door switch by using the TLCS product without performing any additional wiring.

Operating temperature -15 degreeC to +45 degreeC

Dimensions 448 x 54.5 x 26 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy