Subtotal (1 box of 5 units)*
$70.95
(exc. GST)
$78.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $70.95 | $14.19 |
*price indicative
- RS Stock No.:
- 253-8701
- Mfr. Part No.:
- 069498L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cabinet Light | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cabinet Light | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Related links
- Legrand
- Legrand Cabinet Lighting
- Banner S15WL Series Cabinet Light
- PowerLED CON310 Series LED Cabinet Light 323.6 mm Length 6500k
- PowerLED CON510 Series LED Cabinet Light 523.6 mm Length 6500k
- nVent HOFFMAN Cabinet Light, 448 mm Length
- Idec LF1D-C2F-2W-330 Series LED Cabinet Light 100 mm Length 5700k
- Rittal SZ 2500.104 Series LED Cabinet Light 262 mm Length 4000k












