Legrand

Subtotal (1 box of 5 units)*

$70.25

(exc. GST)

$77.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$70.25$14.05

*price indicative

RS Stock No.:
253-8698
Mfr. Part No.:
069496L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cabinet Light

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.

Meet the needs of tertiary or semi-industrial premises

Waterproof

IP55 Protection

  • RS Stock No. 2538696
  • Mfr. Part No. 069495L
1 Box of 5
$80.09
  • RS Stock No. 2538702
  • Mfr. Part No. 069499
1 Box of 10
$177.84
  • RS Stock No. 2538701
  • Mfr. Part No. 069498L
1 Box of 5
$70.95
  • RS Stock No. 2196058
  • Mfr. Part No. S15WLWQ
Each
$59.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy