Legrand, 3A USB Socket Indoor, USB Type A
- RS Stock No.:
- 266-3542
- Mfr. Part No.:
- 0 674 62
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$541.98
(exc. GST)
$596.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $541.98 | $108.396 |
*price indicative
- RS Stock No.:
- 266-3542
- Mfr. Part No.:
- 0 674 62
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | USB Socket | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | USB Type A | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 3A | |
| Material | Polycarbonate | |
| IP Rating | IP40 | |
| Minimum Box Depth | 40mm | |
| Screwed/Screwless | Screwed | |
| Overall Width | 45mm | |
| Overall Depth | 40.5mm | |
| Overall Height | 45mm | |
| Range | Celiane | |
| Standards/Approvals | IEC 62684-2011-01, RoHS, REACH | |
| Terminal Type | Screw | |
| Grade | Residential | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type USB Socket | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type USB Type A | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 3A | ||
Material Polycarbonate | ||
IP Rating IP40 | ||
Minimum Box Depth 40mm | ||
Screwed/Screwless Screwed | ||
Overall Width 45mm | ||
Overall Depth 40.5mm | ||
Overall Height 45mm | ||
Range Celiane | ||
Standards/Approvals IEC 62684-2011-01, RoHS, REACH | ||
Terminal Type Screw | ||
Grade Residential | ||
- COO (Country of Origin):
- CN
The Legrand Celine, a socket to combine with plates to play on colors and materials, metal, glass, wood, leather, its USB charger compliant with the EEC directive on the harmonization of the charging standard for portable terminals and the reduction of mobile chargers.
IP40 protection class
Halogen free
Indoor use only
Related links
- Legrand Mosaic Link Black 2 Gang USB Socket USB Type C, USB Type A
- Legrand MOSAIC Black 2 Gang USB Socket USB Type A, USB Type C
- Schneider Electric Unica White 2 Gang USB Socket USB Type C, USB Type A
- Schneider Electric Unica Anthracite 2 Gang USB Socket USB Type C
- Schneider Electric Unica White 2 Gang USB Socket USB Type C
- Schneider Electric Unica 2 Gang USB Socket USB Type C
- Legrand MOSAIC White 2 Gang USB Socket, 3A Indoor
- Schneider Electric Odace 2011 White USB Socket USB Type C, USB Type A
