Idec LF2B-E3P-ATHWW2-1M Series LED LED Illumination Unit, 240V ac, 830 mm Length, 14.3 W, 5500K
- RS Stock No.:
- 182-4263
- Mfr. Part No.:
- LF2B-E3P-ATHWW2-1M
- Brand:
- Idec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-4263
- Mfr. Part No.:
- LF2B-E3P-ATHWW2-1M
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | LED Illumination Unit | |
| Luminous Flux | 1380lm | |
| Housing Material | Polycarbonate | |
| Voltage | 240V ac | |
| Length | 830mm | |
| IP Rating | IP65 | |
| Power | 14.3W | |
| Colour Temperature | 5500K | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 40000h | |
| Maximum Operating Temperature | 55°C | |
| Colour | White | |
| Width | 40mm | |
| Standards/Approvals | CE, cULus Lisited | |
| Diameter | 29mm | |
| Depth | 29mm | |
| Diffuser Finish | Clear | |
| Lamp Supplied | Yes | |
| Series | LF2B-E3P-ATHWW2-1M | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type LED Illumination Unit | ||
Luminous Flux 1380lm | ||
Housing Material Polycarbonate | ||
Voltage 240V ac | ||
Length 830mm | ||
IP Rating IP65 | ||
Power 14.3W | ||
Colour Temperature 5500K | ||
Minimum Operating Temperature -30°C | ||
Lifespan 40000h | ||
Maximum Operating Temperature 55°C | ||
Colour White | ||
Width 40mm | ||
Standards/Approvals CE, cULus Lisited | ||
Diameter 29mm | ||
Depth 29mm | ||
Diffuser Finish Clear | ||
Lamp Supplied Yes | ||
Series LF2B-E3P-ATHWW2-1M | ||
- COO (Country of Origin):
- JP
Super-bright and energy efficient LF2B LED strips have a wide range of input voltages either 100 - 240V AC or DC-battery compatible 12/24V DC with a choice of clear or white covers. These slim units can be used in many applications and installations where space is limited. With protection from water and dust the LF2B is can be used where water is being sprayed. Choice of two mounting brackets provide flexibility to locate these lights where needed. With a long life span, with approximately 54% less power consumption compared with fluorescent tube lighting, the LF2B series LED light strips are a bright choice now and in the future.
Input voltages either 100 - 240V AC or DC-battery compatible 12/24V DC
Slim units: 40mm (w) x 29mm (h). Using mounting brackets, one-step installation in a narrow space is possible.
Five Lengths (210/330/580/830/1,080mm) are offered to meet space requirements and illumination coverages
Bright and clear white LED illuminates the shapes and colours of target objects. (LF2B illuminance is approximately 25% higher than the LF1B.)
Two covers: clear or white
Waterproof, dustproof, suitable for use in wet locations
Related links
- Idec LF2B-E4P-ATHWW2-1M Series LED LED Illumination Unit 830 mm Length 5500k
- Idec LF2B-F3P-ATHWW2-1M Series LED LED Illumination Unit 1.08 m Length 5500k
- Idec LF2B-D3P-ATHWW2-1M Series LED LED Illumination Unit 580 mm Length 5500k
- Idec LF2B-B4P-ATHWW2-1M Series LED LED Illumination Unit 210 mm Length 5500k
- Idec LF2B-D4P-ATHWW2-1M Series LED LED Illumination Unit 580 mm Length 5500k
- Idec LF2B-C4P-ATHWW2-1M Series LED LED Illumination Unit 330 mm Length 5500k
- Idec LF2B-C3P-ATHWW2-1M Series LED LED Illumination Unit 330 mm Length 5500k
- Idec LF2B-B3P-ATHWW2-1M Series LED LED Illumination Unit 210 mm Length 5500k
