Rittal SZ 2500.320 Series LED Cabinet Light, 56V dc, 437 mm Length, 13 W, 4000K
- RS Stock No.:
- 751-500
- Mfr. Part No.:
- 2500320
- Brand:
- Rittal
N
This image is representative of the product range
Subtotal (1 unit)*
$929.16
(exc. GST)
$1,022.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $929.16 |
*price indicative
- RS Stock No.:
- 751-500
- Mfr. Part No.:
- 2500320
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 1200lm | |
| Housing Material | Aluminium | |
| Voltage | 56V dc | |
| Length | 437mm | |
| Power | 13W | |
| IP Rating | IP20 | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Diameter | 85mm | |
| Depth | 85mm | |
| Standards/Approvals | CE | |
| Width | 37mm | |
| Colour | Neutral White | |
| Dimmable | No | |
| Diffuser Finish | Polycarbonate | |
| Lamp Supplied | Yes | |
| Series | SZ 2500.320 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Cabinet Light | ||
Luminous Flux 1200lm | ||
Housing Material Aluminium | ||
Voltage 56V dc | ||
Length 437mm | ||
Power 13W | ||
IP Rating IP20 | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Diameter 85mm | ||
Depth 85mm | ||
Standards/Approvals CE | ||
Width 37mm | ||
Colour Neutral White | ||
Dimmable No | ||
Diffuser Finish Polycarbonate | ||
Lamp Supplied Yes | ||
Series SZ 2500.320 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 1876734
- Mfr. Part No. 2500320
Each
$929.16
- RS Stock No. 1876728
- Mfr. Part No. 2500310
Each
$1,002.46
- RS Stock No. 1876731
- Mfr. Part No. 2500312
Each
$959.94
- RS Stock No. 1876727
- Mfr. Part No. 2500300
Each
$970.27









