Subtotal (1 unit)*
$1,019.90
(exc. GST)
$1,121.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,019.90 |
*price indicative
- RS Stock No.:
- 235-8934
- Mfr. Part No.:
- 119.3/8
- Brand:
- Facom
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
| Brand | Facom | |
| Maximum Jaw Capacity | 224mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 120mm | |
| Finish | Chrome | |
| Overall Length | 610mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Maximum Jaw Capacity 224mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 120mm | ||
Finish Chrome | ||
Overall Length 610mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 119 series is the heavy-duty hook and pin wrench and the diameter of the pin wrench is the 120 - 224 mm. This wrench has replaces many classical model wrenches with its 11 adjustment points in opening.
Satin chrome finish
Forged and treated for high hardness
- RS Stock No. 0164162
- Mfr. Part No. NS203-400
Each
$527.18
- RS Stock No. 0209634
- Mfr. Part No. 50-C-8-FME
Each
$90.05
Related links
- Facom 119.3/4 325 mm Hook Spanner 650 mm
- SAM Ratchet Combination Spanner 55 mm Jaw Capacity, Standard Handle
- Gedore Adjustable Spanner 63 mm Jaw Capacity, Metal Handle
- Facom 126A.180 180 mm Hook Spanner 492 mm
- Facom 125A.180 180 mm Hook Spanner 492 mm Stainless Steel
- SKF HNA 5-8 60 mm Hook Spanner Hardened Steel
- SKF HN 8-9 65 mm Hook Spanner Durable Soft Plastic Medium Carbon Steel
- SAM 114-90 90 mm Hook Spanner 250 mm