Energizer 321 Button Battery, 1.55 V, 6.8 mm Diameter
- RS Stock No.:
- 683-361
- Mfr. Part No.:
- 7638900055108
- Brand:
- Energizer
Subtotal (1 pack of 10 units)*
$29.55
(exc. GST)
$32.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.55 | $2.955 |
*price indicative
- RS Stock No.:
- 683-361
- Mfr. Part No.:
- 7638900055108
- Brand:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Size | 321 | |
| Product Type | Button Battery | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 15mAh | |
| Diameter | 6.8mm | |
| Termination Type | Flat Contact | |
| Height | 2.15mm | |
| Standards/Approvals | No | |
| Weight | 0.28g | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Size 321 | ||
Product Type Button Battery | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 15mAh | ||
Diameter 6.8mm | ||
Termination Type Flat Contact | ||
Height 2.15mm | ||
Standards/Approvals No | ||
Weight 0.28g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Energizer watch battery features a silver oxide (Zn/Ag₂O) chemical system with a nominal voltage of 1.55 volts and a typical capacity of 15 mAh, tested under a 94K ohm continuous drain at 21°C. It is lightweight at 0.28 grams and compact with a volume of 0.07 cubic centimetres. With an impedance of 30 to 40 ohms at 40 Hz, this battery delivers efficient and reliable power, ideal for small, precision timepieces.
Equivalent mercury containing battery range
Long shelf life so they are always ready when you need them
They have been extensively tested so you will never be disappointed
Related links
- Energizer Button Battery 6.8 mm Diameter
- RS PRO Button Battery 6.8 mm Diameter, 5 Pack
- Varta SR66 Button Non-Rechargeable Battery 6.8 mm Diameter
- Duracell Button Battery 6.8 mm Diameter
- Energizer Button Battery 9.5 mm Diameter
- Energizer Button Battery 11.6 mm Diameter
- Energizer Button Battery 7.9 mm Diameter
- Energizer 337 Button Battery 4.8 mm Diameter
