Varta CR2430 Coin Battery, 3 V, 24.5 mm Diameter, 2 Pack
- RS Stock No.:
- 765-710
- Mfr. Part No.:
- 6430101402
- Brand:
- Varta
Subtotal (1 pack of 2 units)*
$7.75
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 128 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 20 November 2026
- Plus 200 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7.75 | $3.875 |
*price indicative
- RS Stock No.:
- 765-710
- Mfr. Part No.:
- 6430101402
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | CR2430 | |
| Product Type | Coin Battery | |
| Chemistry | Lithium Manganese Dioxide, Organic Electrolyte | |
| Nominal Voltage | 3V | |
| Battery Capacity | 290mAh | |
| Diameter | 24.5mm | |
| Number of Batteries | 2 | |
| Height | 3mm | |
| Weight | 4g | |
| IEC Code | CR2430 | |
| Series | 6430 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size CR2430 | ||
Product Type Coin Battery | ||
Chemistry Lithium Manganese Dioxide, Organic Electrolyte | ||
Nominal Voltage 3V | ||
Battery Capacity 290mAh | ||
Diameter 24.5mm | ||
Number of Batteries 2 | ||
Height 3mm | ||
Weight 4g | ||
IEC Code CR2430 | ||
Series 6430 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta lithium manganese dioxide battery is engineered for high-performance use in a variety of electronic devices. Delivering a nominal voltage of 3 V with a typical capacity of 290 mAh, this battery ensures reliable power in applications where longevity is crucial. Ideal for devices such as watches, calculators, and remote controls, it operates efficiently across a wide temperature range, from -20°C to 70°C during discharge. With its Compact dimensions of 24.2 mm diameter and a height of 2.7 mm, this lightweight battery (approximately 4 g) is easily integrated into small electronic designs, making it a leading choice for consumers and manufacturers alike.
Utilises Advanced lithium manganese dioxide chemistry for superior energy density
Certified with UL Recognition (MH 13654 N) for assured safety standards
Operates efficiently in temperature ranges from -20°C to 70°C, ensuring performance stability
Compact size enables versatile applications, fitting effortlessly into various devices
Offers a significant typical capacity of 290 mAh for extended device life
Lightweight design enhances portability and ease of installation in products
No data publication to third parties without VARTA's consent, ensuring exclusive access
Related links
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
- Varta CR2477 Coin Battery 24.5 mm Diameter
- Varta CR1616 Coin Battery 16 mm Diameter, 2 Pack
- Varta 3 V Coin Battery 16 mm Diameter, 2 Pack
- RS PRO Button Battery 24.5 mm Diameter, 5 Pack
- Panasonic Button Battery 24.5 mm Diameter
- Energizer Button Battery 20 mm Diameter, 2 Pack
- Varta CR2032 Coin Battery 20 mm Diameter, 5 Pack
