Energizer CR2016 Button Battery, 3 V, 20 mm Diameter, 2 Pack

Subtotal (1 pack of 2 units)*

$9.96

(exc. GST)

$10.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$4.98$9.96

*price indicative

RS Stock No.:
187-8302
Mfr. Part No.:
7638900452662
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Button Battery

Battery Size

CR2016

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

100mAh

Diameter

20mm

Number of Batteries

2

NEDA Code

5000LC

Termination Type

Flat

Weight

1.9g

Standards/Approvals

No

Height

1.6mm

Series

CR

IEC Code

CR2016

RoHS Status: Exempt

Energizer Series CR Button Battery, 20mm Diameter, 3V Nominal Voltage - 7638900452662


This button battery provides a Compact energy source for small electronic devices operating at low current drain. It is a lithium-based coin cell designed to supply a stable 3V output for consumer and industrial applications where long shelf life and consistent voltage are required.

Features and Benefits:


• Nominal voltage 3V delivers steady operating voltage for circuits
• Battery capacity 100mAh supports extended low-drain operation
• Flat termination type enables secure contact in coin cell holders
• Chemistry lithium manganese dioxide offers stable discharge characteristics
• Weight 1.9g minimises added mass in portable devices

Applications


• Suitable for powering key fobs and car remotes
• Used with small LED indicators and light sensors
• Ideal for Compact medical monitoring devices
• Can be used for digital thermometers and calculators
• Used for watches and timekeeping modules in small instruments

How many cells are provided in the sales pack?


The offering contains two batteries in a single pack.

What is the physical diameter of each cell?


Each cell measures 20mm across its circular face.

How thick is each cell and how does that affect fitting?


The cell has a height of 1.6mm which accommodates shallow coin holders.

Which chemistry is used and what is its discharge behaviour?


The cells use lithium manganese dioxide chemistry with a relatively flat discharge profile suitable for devices expecting consistent voltage.

What termination style should device contacts accept for compatibility?


Device contacts must accept flat-terminated coin cells for correct electrical connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy