Panasonic LR44 Button Battery, 1.5 V, 11.6 mm Diameter
- RS Stock No.:
- 358-660
- Mfr. Part No.:
- LR-44EL/2B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 358-660
- Mfr. Part No.:
- LR-44EL/2B
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Battery Size | LR44 | |
| Product Type | Button Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 120mAh | |
| Diameter | 11.6mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Height | 5.4mm | |
| IEC Code | Lr44/Ag13 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Battery Size LR44 | ||
Product Type Button Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Battery Capacity 120mAh | ||
Diameter 11.6mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Height 5.4mm | ||
IEC Code Lr44/Ag13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Panasonic Mikro Alkaline Power batteries are known for their reliable and long lasting energy. They offer an excellent price performance ratio and come with a detailed reference table on the blister pack. These batteries are optimized for stable discharge and excellent performance under high energy demand, making them particularly suitable for small devices.
Capacity is 120 mAh
Dimensions are H 5.4 mm x diameter 11.6 mm
Blister packaging with 2 qty
Related links
- Panasonic LR44 Button Battery 11.6 mm Diameter
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
- Ansmann LR44 Button Battery 11.6 mm Diameter
- Energizer Button Battery 11.6 mm Diameter, 12 Pack
- Energizer A76 Button Battery 11.6 mm Diameter
- Ansmann LR54 Button Battery 11.6 mm Diameter
- RS PRO Button Battery 11.6 mm Diameter, 5 Pack
- Duracell Button Battery 11.6 mm Diameter
