RS Better World

Schneider Electric Copper Acti9 Acti9 Accessoires 3 Phase Busbar, 415 V ac, 18 mm Pitch

Subtotal (1 unit)*

$506.65

(exc. GST)

$557.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$506.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
806-7225
Mfr. Part No.:
A9XPH357
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Rated Operational Voltage

415 V ac

Product Type

Busbar

Material

Copper

Range

Acti9

Electrical Phase

3

For Use With

iID, ISW, IC60, ISW-NA, C60, IID K, IK60

Standards/Approvals

IEC 60947-7-1, IEC 61439-2

Better World Product

Yes

Pitch

18mm

Current Rating

100A

Series

Acti9 Accessoires

Better World Verification

Byggvarubedömningen

Number of Modules

57

Colour

White

COO (Country of Origin):
DE

Schneider Electric iC60 Series Acti 9 Busbar, 415V AC Rated Operational Voltage, 100A Current Rating - A9XPH357


This busbar is an essential component within the Acti 9 range, designed for efficient electrical distribution solutions. Constructed from high-quality copper, this unit is suitable for 3 phase systems and has a compact 18mm pitch, allowing for a total of 57 modules. With a current rating of 100A and an operational voltage of 415V AC, it is ideal for various industrial and commercial applications.

Features & Benefits


• Insulated design ensures operational safety and reliability

• Cuttable feature provides flexibility for custom installations

• Compatible with various Acti 9 and Multi9 ranges

• Easy top or bottom mounting for convenient setup

• Marked connectors enhance ease of assembly and wiring

Applications


• Used with iC60, iK60, and iID circuit breakers

• Ideal for industrial electrical distribution systems

• Utilised in horisontal mounting setups for space efficiency

• Suitable for installations requiring high operational voltage

How is the busbar protected against electrical hazards?


It features an insulated design that reduces the risk of electrical faults and complies with safety standards, providing a reliable solution for various applications.

Can this busbar be customised for different installation scenarios?


Yes, the cuttable design allows for customised lengths, making it adaptable for specific installation requirements and configurations.

What specifications should be considered when installing this busbar?


It is rated for an operational current of 100A at 40°C and a voltage of 415V AC, while ensuring proper insulation and spacing to maintain safety and functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy