Legrand VX VX 1 Phase Busbar, 230 V, 125 mm Pitch

Subtotal (1 unit)*

$103.98

(exc. GST)

$114.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.98

*price indicative

RS Stock No.:
786-5683
Mfr. Part No.:
4 050 01
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Rated Operational Voltage

230 V

Product Type

Busbar

Range

VX

Electrical Phase

1

Number of Poles

6

For Use With

DRIVIA, Plexo³, XL³ 125/160 Cabinets

Standards/Approvals

RoHS, REACH

Series

VX

Pitch

125mm

Current Rating

63A

Number of Modules

39

COO (Country of Origin):
FR

Vertical supply busbar


Allows completely safe feeding, without tapping in, of protected single-block surge protector, Legrand top-entry / top-exit head-of-row differential switches and circuit breakers, 25, 40 and 63 A single-phase. Ideal for housing and small commercial applications, 3 - 12 kVA. For DRIVIA 13 & 18 and 150 mm Plexo3 XL3 enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy