Legrand VX³ VX³ 3 Phase Busbar, 400 V, 150 mm Pitch

Subtotal (1 unit)*

$679.54

(exc. GST)

$747.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$679.54

*price indicative

RS Stock No.:
266-1258
Mfr. Part No.:
405023
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Busbar

Rated Operational Voltage

400 V

Range

VX³

Electrical Phase

3

Standards/Approvals

No

Series

VX³

Pitch

150mm

Colour

Grey

COO (Country of Origin):
PL
The Legrand VX auto, vertical power supply comb with automatic terminals for distribution by flexible wires with or without ferrules in enclosures, it is supplied with blanking plugs for unused power terminals.

Gray color

4 feeders per phase and 6 neutral feeders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy