ABB VBB 2 Phase Enclosure Busbar, 400 V, 125 mm Pitch
- RS Stock No.:
- 191-9451
- Mfr. Part No.:
- 2CDL020125R1004 VBB 2/125
- Brand:
- ABB
Subtotal (1 unit)*
$43.89
(exc. GST)
$48.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.89 |
*price indicative
- RS Stock No.:
- 191-9451
- Mfr. Part No.:
- 2CDL020125R1004 VBB 2/125
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Busbar | |
| Rated Operational Voltage | 400 V | |
| Electrical Phase | 2 | |
| For Use With | Entraxe Enclosures | |
| Standards/Approvals | No | |
| Current Rating | 80A | |
| Pitch | 125mm | |
| Series | VBB | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Busbar | ||
Rated Operational Voltage 400 V | ||
Electrical Phase 2 | ||
For Use With Entraxe Enclosures | ||
Standards/Approvals No | ||
Current Rating 80A | ||
Pitch 125mm | ||
Series VBB | ||
VBB 2/125 Vertical Busbar 2Ph.,125mm row-distance
Related links
- ABB VBB VBB 2/125 2 Phase Busbar, 125 mm Pitch
- Legrand VX VX 1 Phase Busbar 125 mm Pitch
- ABB Accessories MS/MO165 PS2-3-2-125 3 Phase Busbar, 690 V ac
- ABB Accessories MS/MO165 PS2-2-2-125 3 Phase Busbar, 690 V ac
- Hager KB 2 Phase Busbar, 400 V
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch
- Legrand HX HX 2 Phase Busbar 35.5 mm Pitch