RS Better World
Schneider Electric Acti9 Acti9 4 Phase Busbar, 415 V ac, 18 mm Pitch
- RS Stock No.:
- 776-2770
- Distrelec Article No.:
- 304-23-291
- Mfr. Part No.:
- A9XPH512
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$136.36
(exc. GST)
$150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $136.36 | - |
| 3 - 4 | $132.26 | 3% |
| 5 + | $128.31 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 776-2770
- Distrelec Article No.:
- 304-23-291
- Mfr. Part No.:
- A9XPH512
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V ac | |
| Range | Acti9 | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | IID K, ISW, IK60, ISW-NA, IC60, iID | |
| Standards/Approvals | IEC 60947-7-1, IEC 61439-2 | |
| Pitch | 18mm | |
| Better World Claim | Designed for Disassembly | |
| Series | Acti9 | |
| Current Rating | 100A | |
| Better World Product | Yes | |
| Number of Modules | 12 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V ac | ||
Range Acti9 | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With IID K, ISW, IK60, ISW-NA, IC60, iID | ||
Standards/Approvals IEC 60947-7-1, IEC 61439-2 | ||
Pitch 18mm | ||
Better World Claim Designed for Disassembly | ||
Series Acti9 | ||
Current Rating 100A | ||
Better World Product Yes | ||
Number of Modules 12 | ||
Colour White | ||
- COO (Country of Origin):
- DE
Acti9 Cutable Comb Busbars
Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector
Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC
RS Better World
- RS Stock No. 7762786
- Mfr. Part No. A9XPH557
Each
$667.36
RS Better World
- RS Stock No. 7762746
- Mfr. Part No. A9XPH457
Each
$623.02
RS Better World
- RS Stock No. 7762792
- Mfr. Part No. A9XAH457
Each
$710.77
RS Better World
- RS Stock No. 7762742
- Mfr. Part No. A9XPH412
Each
$55.60
Related links
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 iC60 1 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch











