RS Better World
Schneider Electric Acti9 Acti9 4 Phase Busbar, 415 V ac, 18 mm Pitch
- RS Stock No.:
- 776-2742
- Mfr. Part No.:
- A9XPH412
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$55.60
(exc. GST)
$61.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $55.60 | - |
| 3 - 4 | $53.38 | 3% |
| 5 + | $51.16 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 776-2742
- Mfr. Part No.:
- A9XPH412
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 415 V ac | |
| Product Type | Busbar | |
| Range | Acti9 | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | IID K, IC60, iID, IK60, ISW, ISW-NA | |
| Standards/Approvals | IEC 61439-2, IEC 60947-7-1 | |
| Better World Verification | Byggvarubedömningen | |
| Current Rating | 100A | |
| Better World Product | Yes | |
| Pitch | 18mm | |
| Series | Acti9 | |
| Number of Modules | 12 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 415 V ac | ||
Product Type Busbar | ||
Range Acti9 | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With IID K, IC60, iID, IK60, ISW, ISW-NA | ||
Standards/Approvals IEC 61439-2, IEC 60947-7-1 | ||
Better World Verification Byggvarubedömningen | ||
Current Rating 100A | ||
Better World Product Yes | ||
Pitch 18mm | ||
Series Acti9 | ||
Number of Modules 12 | ||
Colour White | ||
- COO (Country of Origin):
- DE
Schneider Electric iC60 Series BusBar, 415V AC Rated Operational Voltage, 100A Current Rating - A9XPH412
This busbar is designed for efficient electrical distribution in a 3-phase system. With an operational voltage of 415V AC and an 18mm pitch, it supports a maximum current rating of 100A, making it suitable for various electrical applications. Its white finish complements modern electrical systems, ensuring compatibility with a range of devices.
Features & Benefits
• Insulated design enhances safety during installation and use
• Conforms to strict standards for reliable electrical performance
• Supports a configuration of 3 ways N + 3 L for efficient distribution
• Designed for easy mounting at the top or bottom of terminals
Applications
• Utilised in industrial automation for reliable power distribution
• Ideal for use with iC60, iK60, and iID systems
• Facilitates seamless connections in electrical control panels
• Functions effectively in electrical cabinets for a streamlined design
What is the operating voltage and current rating for this busbar?
The busbar operates at a rated voltage of 415V AC and supports a current rating of 100A, ensuring it can manage substantial electrical loads safely.
How does the busbar ensure compatibility with different devices?
Its design allows for use with multiple series such as iC60 and iSW, enabling integration into existing electrical systems without the need for extensive modifications.
Can it be easily installed in various configurations?
Yes, the busbars cuttable feature and top or bottom mounting options provide flexibility for various installation layouts, accommodating different panel designs smoothly.
Related links
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 iC60 1 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
