Legrand HX HX 2 Phase Busbar, 400 V, 35.5 mm Pitch
- RS Stock No.:
- 731-9437
- Mfr. Part No.:
- 4 049 38
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 731-9437
- Mfr. Part No.:
- 4 049 38
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V | |
| Range | HX | |
| Electrical Phase | 2 | |
| Number of Poles | 12 | |
| For Use With | DX and DNX Circuit Breakers | |
| Standards/Approvals | REACH, RoHS | |
| Pitch | 35.5mm | |
| Series | HX | |
| Current Rating | 63A | |
| Colour | Grey | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V | ||
Range HX | ||
Electrical Phase 2 | ||
Number of Poles 12 | ||
For Use With DX and DNX Circuit Breakers | ||
Standards/Approvals REACH, RoHS | ||
Pitch 35.5mm | ||
Series HX | ||
Current Rating 63A | ||
Colour Grey | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- FR
Traditional HX³ busbars for screw terminal line
Allows the power of a group of DX³ 3 pole + neutral components.
6 modules capacity
For screw connection
Related links
- Legrand HX 1 Phase Busbar 17.7 mm Pitch
- Legrand HX 1 Phase Busbar 17.7 mm Pitch
- Legrand HX Busbar Connector
- Legrand HX Busbar Cover for use with Single Pole/Single Pole + Neutral Supply Bus Bar
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch
- Legrand VX³ 3 Phase Busbar 150 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Hager KB 2 Phase Busbar, 400 V