Siemens SENTRON 3 Phase Busbar, 400 V, 18 mm Pitch
- RS Stock No.:
- 328-469
- Mfr. Part No.:
- 5ST3790-2
- Brand:
- Siemens
Subtotal (1 unit)*
$440.46
(exc. GST)
$484.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.46 |
*price indicative
- RS Stock No.:
- 328-469
- Mfr. Part No.:
- 5ST3790-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Standards/Approvals | UKCA CE EAC | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Standards/Approvals UKCA CE EAC | ||
Pitch 18mm | ||
Current Rating 63A | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
The Siemens Compact Pin Busbar designed for efficient and safe electrical distribution in modular installation devices. It configured for 3-phase systems with a neutral conductor positioned on the right. The design includes touch protection and is cuttable for customized installation lengths.
48 devices suitable for fitting
400V operating voltage
63A operating current
cross section 10 mm sq
- RS Stock No. 0328508
- Mfr. Part No. 5ST3783-1KL
Each
$90.15
- RS Stock No. 0328467
- Mfr. Part No. 5ST3783-1
Each
$90.15
- RS Stock No. 0328510
- Mfr. Part No. 5ST3795-0
Each
$94.41
- RS Stock No. 0328470
- Mfr. Part No. 5ST3795-4
Each
$109.71
Related links
- Siemens SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar, 400 V
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch











