Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-8973
- Mfr. Part No.:
- 1110990
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | CAPAROC | |
| Product Type | Busbar | |
| Current Rating | 45A | |
| Standards/Approvals | EN 60068-2-6, EN 60068-2-78, EN 61000-6-3, EN 61000-6-2, EN 50178, EN 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range CAPAROC | ||
Product Type Busbar | ||
Current Rating 45A | ||
Standards/Approvals EN 60068-2-6, EN 60068-2-78, EN 61000-6-3, EN 61000-6-2, EN 50178, EN 60068-2-27 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact extension bus bar with 8 slots for CAPAROC system. For installation on a DIN rail.
The Benchmark that you can customize with lengths that can be adapted to your requirements
Particularly easy operation for everyone with the simple Plug and Play design
Exceptionally easy design-in with universal bus bars up to 45 A
