Murrelektronik Limited 4000-76056 Series Green LED Beacon 24V dc, LED Bulb, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$97.77

(exc. GST)

$107.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$97.77
5 - 9$91.43
10 - 19$87.17
20 +$80.79

*price indicative

RS Stock No.:
285-5835
Mfr. Part No.:
4000-76056-1113000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

LED Beacon

Lens Colour

Green

Housing Material

Plastic

Bulb Type

LED

Current Consumption

26mA

Current Type

DC

Lamp Included

Yes

Maximum Supply Voltage

24V dc

Series

4000-76056

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

61mm

IP Rating

IP65

Standards/Approvals

CE

RoHS Status: Exempt

The Murrelektronik Limited LED status light is an compact status light.

IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy