Schneider Electric Linergy Linergy Busbar Connector, 690 V
- RS Stock No.:
- 655-070
- Mfr. Part No.:
- LVS04413
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,577.77
(exc. GST)
$2,835.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,577.77 |
*price indicative
- RS Stock No.:
- 655-070
- Mfr. Part No.:
- LVS04413
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Connector | |
| Rated Operational Voltage | 690 V | |
| Range | Linergy | |
| Number of Poles | 4 | |
| Standards/Approvals | REACH, RoHS | |
| Current Rating | 500A | |
| Series | Linergy | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Connector | ||
Rated Operational Voltage 690 V | ||
Range Linergy | ||
Number of Poles 4 | ||
Standards/Approvals REACH, RoHS | ||
Current Rating 500A | ||
Series Linergy | ||
Colour Black | ||
- COO (Country of Origin):
- SE
The Schneider Electric Linergy device feeder is designed to streamline the connection process for up to four Compact NSXm circuit breakers. Ideal for those requiring a reliable and efficient power distribution solution, this prewired device feeder is compatible with Linergy busbars, ensuring a flexible and effective setup for your electrical infrastructure. With a robust design supporting installation in cubicles with a width of 650 mm, this feeder is engineered for horizontal installation and can withstand high operational current ratings, making it suitable for diverse applications in commercial and industrial environments.
Designed for easy installation in cubicles with a width of 650 mm
Supports up to four Compact NSXm circuit breakers with a 4P configuration
Prewired connections enhance installation efficiency and reliability
Rated insulation voltage of 800 V AC ensures high performance under demanding conditions
Operational current rating of 500 A at 35 °C provides robust power distribution
Compatible with PrismaSeT cubicles, enhancing versatility
Insulation withstanding capability of up to 8 kV for additional safety
Constructed with a focus on environmental sustainability, featuring packaging made with recycled cardboard
Compliant with IEC standards for reliability and safety
Equipped with a warranty of 18 months, ensuring peace of mind for the user
Related links
- Schneider Electric Linergy Linergy Busbar Connector, 690 V
- Schneider Electric Linergy Linergy 3 Phase Busbar 54 mm Pitch
- Schneider Electric Linergy Linergy Busbar, 750 V
- Schneider Electric Linergy Linergy Busbar
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric LA9Z LA9Z 1 Phase Busbar Connector, 690 V
- Schneider Electric Aluminium Canalis KS-A Busbar Connector 500 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 45 mm Pitch
