Siemens Tin Plated Copper 8WH6 8WH6 Busbar, 10 mm Pitch
- RS Stock No.:
- 267-5900
- Mfr. Part No.:
- 8WH9030-2AB12
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$769.07
(exc. GST)
$845.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $76.907 | $769.07 |
*price indicative
- RS Stock No.:
- 267-5900
- Mfr. Part No.:
- 8WH9030-2AB12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | 8WH6 | |
| Material | Tin Plated Copper | |
| Standards/Approvals | No | |
| Series | 8WH6 | |
| Pitch | 10mm | |
| Current Rating | 135A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range 8WH6 | ||
Material Tin Plated Copper | ||
Standards/Approvals No | ||
Series 8WH6 | ||
Pitch 10mm | ||
Current Rating 135A | ||
- COO (Country of Origin):
- GR
The Siemens N busbar, tin-plated surface processing, 135 A operational current rated value.
1000 mm length
Related links
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Eaton Tin Plated Copper SASY 60i Busbar
- F Lutze Ltd Tin Plated Copper Busbar
- Eaton Tin Plated Copper SASY 60i Busbar, 60 mm Pitch
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
