RS Better World

Schneider Electric Acti9 Acti9 3 Phase Busbar, 18 mm Pitch

Subtotal (1 unit)*

$78.75

(exc. GST)

$86.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
191-9524
Mfr. Part No.:
A9XPN724
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Range

Acti9

Electrical Phase

3

For Use With

Acti 9 DT40, Acti 9 DT40 Vigi, Acti9 iDD40, Acti9 iDD40K, Acti9 iDD40 TG, Acti9 iDT40, Acti9 iDT40K, Acti9 iIG40, Acti9 iIG40K, Multi 9 N40, Multi 9 N40 Vigi, Vigi iTG40, Vigi TG40, Vigi TG60

Standards/Approvals

EN/IEC 60439-1

Pitch

18mm

Series

Acti9

Better World Claim

Designed for Disassembly

Better World Product

Yes

Current Rating

80A

Number of Modules

24

Colour

White

COO (Country of Origin):
PL

Acti9 Cuttable Connection Comb Busbars


Range of cutable comb busbars compatible with Schneider Acti9 series

Mounting mode: Horizontal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy