Siemens Copper SENTRON 5ST 2 Phase Busbar, 27 mm Pitch
- RS Stock No.:
- 213-2559
- Mfr. Part No.:
- 5ST3641
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$217.18
(exc. GST)
$238.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $21.718 | $217.18 |
*price indicative
- RS Stock No.:
- 213-2559
- Mfr. Part No.:
- 5ST3641
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 2 | |
| Standards/Approvals | CE, UKCA, EAC | |
| Series | 5ST | |
| Pitch | 27mm | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 2 | ||
Standards/Approvals CE, UKCA, EAC | ||
Series 5ST | ||
Pitch 27mm | ||
Current Rating 80A | ||
- COO (Country of Origin):
- DE
The Siemens Sentron Pin Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
protection class IP20
Related links
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar
- Siemens Copper SENTRON SENTRON 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 36 mm Pitch
