Omron Silver Alloy G2RV-SR Busbar, 6.2 mm Pitch
- RS Stock No.:
- 111-3077
- Mfr. Part No.:
- PYDN-6.2-100R
- Brand:
- Omron
Subtotal (1 unit)*
$18.20
(exc. GST)
$20.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $18.20 |
*price indicative
- RS Stock No.:
- 111-3077
- Mfr. Part No.:
- PYDN-6.2-100R
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Material | Silver Alloy | |
| Series | G2RV-SR | |
| Product Type | Busbar | |
| Pitch | 6.2 mm | |
| Colour | Red | |
| Current Rating | 6 A | |
| For Use With | G2RV-SR, G3RV-SR Relays | |
| Number of Poles | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Material Silver Alloy | ||
Series G2RV-SR | ||
Product Type Busbar | ||
Pitch 6.2 mm | ||
Colour Red | ||
Current Rating 6 A | ||
For Use With G2RV-SR, G3RV-SR Relays | ||
Number of Poles 10 | ||
Standards/Approvals No | ||
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron Silver Alloy G2RV-SR Busbar, 6.2 mm Pitch
- Omron Busbar, 6.2 mm Pitch
- Omron Silver Alloy G4Q Busbar, 7.75 mm Pitch
- Omron Silver Alloy G4Q Busbar, 31 mm Pitch
- Omron Silver Alloy (Contact Material) G4Q Busbar 7.75 mm Pitch
- Omron Silver Alloy G4Q Busbar 15.5 mm Pitch
- Omron Silver Alloy G4Q Busbar 31 mm Pitch
- Omron Busbar
