nVent ERICO Aluminium Neutral Double Busbar Neutral Double Busbar Busbar

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$20.99

(exc. GST)

$23.09

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 16 November 2026
  • Plus 16 left, shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.99-
10 - 49$20.363%
50 - 99$19.736%
100 +$17.0019%

*price indicative

RS Stock No.:
646-815
Mfr. Part No.:
568721
Brand:
nVent ERICO
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERICO

Product Type

Busbar

Range

Neutral Double Busbar

Material

Aluminium

Standards/Approvals

RoHS, UL

Series

Neutral Double Busbar

COO (Country of Origin):
IN
The nVent ERICO Earthing and Neutral Busbar is used to connect several earthing conductors within a panel. It can be applied in various settings, such as switchgear, control equipment, electrical systems, wind and solar power generation, and data centres, ensuring safe and reliable grounding for electrical equipment.

Use to connect several earthing conductors

Chamfered holes allow for easy connections

Tin plating is corrosion resistant

Rigid bar

Quick and easy installation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy