nVent ERIFLEX Mounting Kit for use with EB Earthing & Neutral Busbar
- RS Stock No.:
- 277-6179
- Mfr. Part No.:
- 568666
- Brand:
- nVent ERIFLEX
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.40
(exc. GST)
$19.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $17.40 |
- RS Stock No.:
- 277-6179
- Mfr. Part No.:
- 568666
- Brand:
- nVent ERIFLEX
Related links
- ABB NT45163 Neutral Disconnector for use with Busbar System Accessories
- Siemens Sentron Mounting Kit for use with Busbar System
- nVent ILSCO ERIFLEX Busbar
- nVent ILSCO ERIFLEX Busbar, 18mm Pitch
- nVent ILSCO ERIFLEX Busbar, 25mm Pitch
- nVent ILSCO ERIFLEX Busbar Connector
- nVent ILSCO ERIFLEX Busbar, 20mm Pitch
- nVent ILSCO ERIFLEX Busbar, 17.5mm Pitch