Siemens Copper Alpha ALPHA Busbar
- RS Stock No.:
- 629-089
- Mfr. Part No.:
- 8GK9735-2KK30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,765.50
(exc. GST)
$1,942.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,765.50 |
*price indicative
- RS Stock No.:
- 629-089
- Mfr. Part No.:
- 8GK9735-2KK30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Alpha | |
| Material | Copper | |
| Number of Poles | 3 | |
| For Use With | NH1-3 Switch Disconnectors | |
| Standards/Approvals | VDE, CE, EAC, RoHS | |
| Series | ALPHA | |
| Current Rating | 630A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Alpha | ||
Material Copper | ||
Number of Poles 3 | ||
For Use With NH1-3 Switch Disconnectors | ||
Standards/Approvals VDE, CE, EAC, RoHS | ||
Series ALPHA | ||
Current Rating 630A | ||
- COO (Country of Origin):
- DE
The Siemens Alpha copper busbar is an exemplary component designed for robust electrical solutions, specifically engineered for NH1-3 in-line switch disconnections. With a substantial operational capacity of 630 A, this busbar is tailored for efficiency and reliability in demanding environments. Its thoughtful design features a tin-plated surface to enhance corrosion resistance, ensuring long-lasting performance. The busbars dimensions length of 710 mm, width of 30 mm, and thickness of 10 mm are optimally crafted to meet various installation needs while providing flexibility in application. Combining innovative engineering with high-quality materials, this product is ideal for ensuring safe and effective power distribution in electrical systems.
Designed for seamless compatibility with NH1-3 switch disconnections
Features a secure design with integrated press nuts for easy installation
Constructed from high-quality copper for superior conductivity
Optimized dimensions facilitate a variety of installation options
