Siemens Copper Alpha ALPHA Busbar
- RS Stock No.:
- 629-037
- Mfr. Part No.:
- 8GK9736-0KK20
- Brand:
- Siemens
Subtotal (1 unit)*
$192.99
(exc. GST)
$212.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $192.99 |
*price indicative
- RS Stock No.:
- 629-037
- Mfr. Part No.:
- 8GK9736-0KK20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Alpha | |
| Material | Copper | |
| Standards/Approvals | No | |
| Series | ALPHA | |
| Current Rating | 630A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Alpha | ||
Material Copper | ||
Standards/Approvals No | ||
Series ALPHA | ||
Current Rating 630A | ||
- COO (Country of Origin):
- DE
The Siemens Copper busbar designed for exceptional performance, combining durability with versatility in various electrical applications. Engineered to support operational currents up to 630 A, it features a sleek design with dimensions of 30 x 10 mm and a length of 500 mm, ensuring efficiency without compromising on space. The busbar is tin-plated, enhancing its resistance to corrosion and contributing to its long service life. Ideal for complex electrical systems, it offers robust connectivity and reliability, making it an essential component for modern installations. With high-quality copper as the primary material, this product guarantees excellent conductivity and minimal energy loss, which is crucial for maintaining optimal system performance. The comprehensive approach in its design caters to the needs of both industrial and commercial sectors, positioning it as a preferred choice for precise electrical needs.
Flexible configuration options enhance installation versatility
Constructed from high-quality copper for superior conductivity
Compact dimensions allow for space-efficient installations
Tin-plating ensures enhanced durability and corrosion resistance
Provides reliable performance in demanding electrical environments
Supports operational currents up to 630 A for extensive applications
Designed to meet stringent industry standards for safety and reliability
