Siemens Siemens Sivacon S4 Busbar
- RS Stock No.:
- 627-441
- Mfr. Part No.:
- 8PQ6000-7BA07
- Brand:
- Siemens
Subtotal (1 unit)*
$1,279.34
(exc. GST)
$1,407.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,279.34 |
*price indicative
- RS Stock No.:
- 627-441
- Mfr. Part No.:
- 8PQ6000-7BA07
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Number of Poles | 4 | |
| For Use With | Vertical busbar and 3WA size 1 (2000 A) air circuit breakers for cover | |
| Standards/Approvals | General Product Approval, Miscellaneous, Environmental Confirmations | |
| Current Rating | 2kA | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Number of Poles 4 | ||
For Use With Vertical busbar and 3WA size 1 (2000 A) air circuit breakers for cover | ||
Standards/Approvals General Product Approval, Miscellaneous, Environmental Confirmations | ||
Current Rating 2kA | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens vertical busbar connection for compartment doors is meticulously engineered to cater to demanding electrical infrastructure needs. This innovative product ensures efficient connectivity with a robust design, suitable for fixed-mounted installations. Its compact dimensions and lightweight construction facilitate seamless integration into existing systems, delivering a reliable solution for electrical operations. The surface design and meticulous safety ratings reinforce its suitability for a range of environments, ensuring both functionality and durability. The thoughtful packaging and comprehensive support from the manufacturer guarantee that this product meets the highest industry standards.
Designed to withstand rigorous operational demands without compromising performance
Offers easy installation with a fixed-mounted configuration ideal for space-restricted setups
Utilises thermosetting plastic for enhanced durability and resistance to environmental factors
Complies with international safety standards, ensuring peace of mind for users
Compact dimensions make it suitable for diverse applications within electrical systems
Environmental certifications affirm commitment to sustainability and responsible manufacturing
Provides access to a wealth of resources and support through dedicated online platforms
Related links
- Siemens Siemens Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON Sivacon S4 Busbar
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens Sivacon S4 Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1600 mm x 800 mm x 200mm
