Siemens Siemens Sivacon S4 Busbar
- RS Stock No.:
- 627-191
- Mfr. Part No.:
- 8PQ6000-7BA06
- Brand:
- Siemens
Subtotal (1 unit)*
$1,205.70
(exc. GST)
$1,326.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,205.70 |
*price indicative
- RS Stock No.:
- 627-191
- Mfr. Part No.:
- 8PQ6000-7BA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Number of Poles | 3 | |
| For Use With | Vertical busbar and 3WA size 1 air circuit breakers, in compartment door with a width of 400 mm in a SIVACON S4 system | |
| Standards/Approvals | General Product Approval, Miscellaneous Confirmation, Environmental Confirmations | |
| Current Rating | 2kA | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Number of Poles 3 | ||
For Use With Vertical busbar and 3WA size 1 air circuit breakers, in compartment door with a width of 400 mm in a SIVACON S4 system | ||
Standards/Approvals General Product Approval, Miscellaneous Confirmation, Environmental Confirmations | ||
Current Rating 2kA | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens vertical busbar connection for compartment doors, from The Siemens S4 series, exemplifies cutting-edge design and engineering. Built for optimal performance, this product caters to a wide range of industrial applications. It boasts a compact footprint while providing exceptional current-carrying capacity. The intelligent design ensures ease of installation and adaptability, making it an indispensable component for enhancing operational efficiency. With a robust construction, the protection class IP00 signifies its suitability for a variety of environments. Elevate your power distribution system with this reliable and innovative connection solution.
Crafted to meet the demands of modern installations with minimal space requirements
Provides a seamless interface for easy integration with existing systems
Constructed from high-quality thermosetting plastic for added durability
Designed to withstand the rigours of everyday industrial use without compromise
Offers enhanced safety with compartmentalised design, ensuring secure installations
Lightweight yet strong, facilitating easier handling and installation processes
Related links
- Siemens Siemens Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens SIVACON Sivacon S4 Busbar
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens Sivacon S4 Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1600 mm x 800 mm x 200mm
