Siemens Plastic Siemens 3WA size 1 Busbar
- RS Stock No.:
- 627-438
- Mfr. Part No.:
- 8PQ6000-5BA75
- Brand:
- Siemens
Subtotal (1 unit)*
$1,343.90
(exc. GST)
$1,478.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,343.90 |
*price indicative
- RS Stock No.:
- 627-438
- Mfr. Part No.:
- 8PQ6000-5BA75
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Material | Plastic | |
| For Use With | covered by: cover, 3WA size 1 (Air Circuit Breaker or similar device), fixed-mounted, withdrawable configuration | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Material Plastic | ||
For Use With covered by: cover, 3WA size 1 (Air Circuit Breaker or similar device), fixed-mounted, withdrawable configuration | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens cable connection is designed to enhance operational efficiency with its reliable and compact construction. Tailored for the 3WA series, this product ensures seamless integration and flexibility in industrial applications. It boasts a durable plastic casing, making it both lightweight and sturdy for various installation environments. With precise dimensions of 600 mm in width and depth, and a height of 250 mm, it fits perfectly into standard setups while maintaining a net weight of just 6.2 kg. The device is backed by robust environmental certifications, providing confidence in its sustainable performance and adaptability in diverse operating conditions. Ideal for professionals seeking dependable cable connection solutions, this model promises reliable functionality and longevity, making it a valuable addition to any electrical system.
Optimised for ease of installation in compact spaces
Constructed from high-quality plastic for enhanced durability
Provides a safe electrical connection with effective insulation
Designed to comply with stringent environmental standards
Compatible with existing 3WA series components for effortless upgrades
Related links
- Siemens Plastic Siemens 3WA size 1 Enclosure Accessory
- Siemens Metal Siemens 3WA size 1 Enclosure Accessory
- Siemens Plastic Siemens 3WA size 2 Enclosure Accessory
- Siemens Plastic Siemens Sivacon S4 Enclosure Accessory
- Siemens Siemens Sivacon S4 Enclosure Accessory
- Siemens SIVACON S4 Sivacon S4 Enclosure Accessory
- Siemens Plastic Ducting Accessory 171 mm
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
