Siemens SIVACON S4 Sivacon S4 Busbar
- RS Stock No.:
- 627-393
- Mfr. Part No.:
- 8PQ6000-6BA76
- Brand:
- Siemens
Subtotal (1 unit)*
$843.21
(exc. GST)
$927.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $843.21 |
*price indicative
- RS Stock No.:
- 627-393
- Mfr. Part No.:
- 8PQ6000-6BA76
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIVACON S4 | |
| Number of Poles | 4 | |
| For Use With | Main busbar and 3WA size 1 air circuit breakers | |
| Standards/Approvals | General Product Approval, Environmental Confirmations | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIVACON S4 | ||
Number of Poles 4 | ||
For Use With Main busbar and 3WA size 1 air circuit breakers | ||
Standards/Approvals General Product Approval, Environmental Confirmations | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens connection main busbar is designed for seamless integration with the 3WA series, offering reliable performance in fixed-mounted and withdrawable configurations. Optimised for medium to large applications, it ensures efficient power distribution while adhering to stringent safety and environmental standards. The product stands out for its robust mechanical design, minimal weight, and versatility to accommodate various pole configurations. Designed for easy installation, it enhances operational efficiency across diverse settings. Additionally, comprehensive support resources are available, making it easier to find relevant information and technical documentation to aid in the setup and utilisation of the product.
Optimised for medium to large applications
Designed for both fixed-mounted and withdrawable configurations
Ensures reliable performance in power distribution
Robust mechanical design enhances durability
Lightweight construction simplifies installation and handling
Compatible with 3 or 4-pole setups for versatility
Meets stringent safety and environmental standards
Comprehensive support resources available for users
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens Siemens Sivacon S4 Busbar
- Siemens SIVACON Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Steel SIVACON S4 Sivacon S4 Busbar
- Siemens Sivacon S4 Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1600 mm x 400 mm x 50mm
- Siemens Plastic Siemens Sivacon S4 Busbar
