Siemens Metal Siemens 3WA size 1 Busbar
- RS Stock No.:
- 627-224
- Mfr. Part No.:
- 8PQ6000-4BA81
- Brand:
- Siemens
Subtotal (1 unit)*
$798.64
(exc. GST)
$878.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $798.64 |
*price indicative
- RS Stock No.:
- 627-224
- Mfr. Part No.:
- 8PQ6000-4BA81
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Material | Metal | |
| Number of Poles | 4 | |
| For Use With | 3WA size 1 | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Material Metal | ||
Number of Poles 4 | ||
For Use With 3WA size 1 | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
- COO (Country of Origin):
- DE
The Siemens cable connection solution exemplifies reliability and efficiency in electrical engineering applications. Designed for use with 3WA size 1, 3, or 4-pole systems, this product ensures seamless integration and optimal performance. The robust construction, featuring metal materials, provides durability and long-lasting service even in demanding environments. With its compact dimensions of 600 mm in width and 400 mm in depth, this connection mechanism is engineered to fit into various setups, making installation straightforward and user-friendly. Backed by siemens reputation for quality, this solution stands out for its thoughtful design, aimed at enhancing operational stability while meeting diverse application requirements.
Built with high-quality metal for enhanced durability
Compact design ensures versatile application and easy installation
Efficiently serves 3WA size 1, 3 or 4-pole configurations
Lightweight at 4--2 kg for easy handling during setup
Offers a wide range of approvals and certifications to ensure safety
Comes with comprehensive support resources for user assistance
Provides functionality in various environmental conditions
Related links
- Siemens Metal Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens 3WA size 2 Busbar
- Siemens 8PQ Series Sheet Steel Insulation Strip for Use with 3WA
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens Siemens Sivacon S4 Busbar
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Metal Bar Rectangular Bar 5 mm H, 2.4 m L
