Siemens Plastic Siemens 3WA size 1 Busbar
- RS Stock No.:
- 627-351
- Mfr. Part No.:
- 8PQ6000-5BA80
- Brand:
- Siemens
Subtotal (1 unit)*
$1,229.08
(exc. GST)
$1,351.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,229.08 |
*price indicative
- RS Stock No.:
- 627-351
- Mfr. Part No.:
- 8PQ6000-5BA80
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Material | Plastic | |
| Number of Poles | 4 | |
| For Use With | fixed-mounted configuration, 3WA size 1 (Air Circuit Breaker or similar device) | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Material Plastic | ||
Number of Poles 4 | ||
For Use With fixed-mounted configuration, 3WA size 1 (Air Circuit Breaker or similar device) | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens cable connection is designed to seamlessly integrate into your electrical systems, delivering exceptional performance and reliability. With a maximum capability of accommodating 3WA sizes from 1 to 4-pole and an impressive width of 400 mm, it ensures versatility in various applications. The product's elegant white exterior not only adds an aesthetic touch but also signifies durability and resilience in demanding environments. Standing at 425 mm tall, with a thoughtful design that incorporates lightweight yet sturdy plastic, this connection is perfect for industries seeking compact yet robust electrical solutions. Moreover, the device boasts a net weight of just 4.1 kg, simplifying installation and maintenance procedures while maintaining high efficiency in operation.
Three configurable sizes provide extensive flexibility for various installations
Lightweight design enhances ease of handling and installation
Durable plastic material ensures long-lasting performance under tough conditions
Compact dimensions facilitate space-saving configurations in electrical setups
The elegant appearance complements modern industrial aesthetics
General product approval underscores the quality and safety of the connection
Comprehensive support and resources are readily accessible online
Related links
- Siemens Plastic Siemens 3WA size 1 Enclosure Accessory
- Siemens Metal Siemens 3WA size 1 Enclosure Accessory
- Siemens Plastic Siemens 3WA size 2 Enclosure Accessory
- Siemens Plastic Siemens Sivacon S4 Enclosure Accessory
- Siemens Siemens Sivacon S4 Enclosure Accessory
- Siemens SIVACON S4 Sivacon S4 Enclosure Accessory
- Siemens Plastic Ducting Accessory 171 mm
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
