Siemens Steel SIVACON S4 Sivacon S4 Busbar
- RS Stock No.:
- 626-513
- Mfr. Part No.:
- 8PQ5000-2BA63
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$42.53
(exc. GST)
$46.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.53 | - |
| 5 + | $41.25 | 3% |
*price indicative
- RS Stock No.:
- 626-513
- Mfr. Part No.:
- 8PQ5000-2BA63
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIVACON S4 | |
| Material | Steel | |
| For Use With | Cabinet installations | |
| Standards/Approvals | IEC 81346-2 UC, General Product Approval, other, Environmental Confirmations | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIVACON S4 | ||
Material Steel | ||
For Use With Cabinet installations | ||
Standards/Approvals IEC 81346-2 UC, General Product Approval, other, Environmental Confirmations | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Support rail assembly kit is engineered for precision and functionality, catering specifically to the demands of modern electrical installations. Designed with a mounting rail of 400 mm, it offers versatility and robust support for various applications. Its surface is treated with zinc plating, ensuring exceptional durability and resistance to corrosion. The thoughtfully designed dimensions allow for a seamless fit within cabinets, highlighting practicality alongside performance. Aimed at professionals seeking reliable components, this product epitomizes quality with its careful construction from sheet steel, making it a trusted choice for enduring installations. Whether you're upgrading systems or embarking on new projects, this product meets the high standards essential for contemporary electrical needs.
Designed for easy installation in cabinet environments
Features a zinc-plated surface for enhanced longevity
Constructed from sheet steel to ensure strength and durability
Optimized dimensions provide a secure fit within the designated space
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Sivacon S4 Mounting Plate
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 650 mm x 800mm
