Siemens Plastic Siemens 3WA size 1 Busbar
- RS Stock No.:
- 627-388
- Mfr. Part No.:
- 8PQ6000-5BA52
- Brand:
- Siemens
Subtotal (1 unit)*
$1,604.99
(exc. GST)
$1,765.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,604.99 |
*price indicative
- RS Stock No.:
- 627-388
- Mfr. Part No.:
- 8PQ6000-5BA52
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Plastic | |
| Range | Siemens | |
| For Use With | withdrawable configuration, covered by: compartment door, 3WA size 1 (Air Circuit Breaker or similar device), Vertical busbar | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Plastic | ||
Range Siemens | ||
For Use With withdrawable configuration, covered by: compartment door, 3WA size 1 (Air Circuit Breaker or similar device), Vertical busbar | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens vertical busbar connection is designed for advanced electrical connectivity, enhancing the efficiency and safety of your installations. With a robust mechanical design, it elegantly combines functionality with a contemporary aesthetic. The unique vertical busbar connection system ensures optimal space utilisation in compact environments, making it ideal for modern applications. Thanks to its high-quality plastic construction, it offers durability without compromising on style. Additionally, this product comes with essential certifications and approvals, guaranteeing reliability and compliance. Discover a solution that not only meets rigorous performance standards but also embodies sleek, innovative design.
Engineered for enhanced electrical performance
Compact design suitable for confined spaces
Manufactured using high-grade plastic for longevity
Complies with international product standards
Elegantly designed to complement contemporary installations
Provides a secure and safe operation for various applications
Flexible integration into existing systems
Supports efficient management of electrical connections
Related links
- Siemens Plastic Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens 3WA size 2 Busbar
- Siemens Metal Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens Plastic Smoke Alarm, 85 dB
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
- Siemens 8PQ Series Sheet Steel Insulation Strip for Use with 3WA
- Siemens SIVACON S4 Sivacon S4 Busbar
