Siemens Plastic Siemens 3WA size 1 Busbar
- RS Stock No.:
- 627-387
- Mfr. Part No.:
- 8PQ6000-5BA48
- Brand:
- Siemens
Subtotal (1 unit)*
$1,461.56
(exc. GST)
$1,607.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,461.56 |
*price indicative
- RS Stock No.:
- 627-387
- Mfr. Part No.:
- 8PQ6000-5BA48
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Material | Plastic | |
| For Use With | fixed-mounted, withdrawable configuration, 3WA size 1, Vertical busbar | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Material Plastic | ||
For Use With fixed-mounted, withdrawable configuration, 3WA size 1, Vertical busbar | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 1 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens connection vertical busbar is designed for seamless integration into electrical systems, offering a reliable solution for compartment doors. With a robust construction and a sleek white finish, it enhances both functionality and appearance within any installation. The thoughtful mechanical design includes optimal dimensions that ensure compatibility with a variety of setups while maintaining ease of installation. Built with precision, its lightweight design does not compromise on strength, making it a preferred choice for professionals seeking quality and reliability in power distribution.
Engineered for fixed-mounted applications to ensure stability and safety
Lightweight design facilitates easier handling and installation
Constructed with durable plastic to withstand environmental conditions
Designed specifically for SIVACON S4 systems, ensuring perfect compatibility
Offers a clean and modern aesthetic that aligns with contemporary design standards
Provides essential connectivity for effective vertical power distribution
Supports multiple approvals, highlighting its compliance with industry standards
Includes comprehensive online support resources for user guidance
Related links
- Siemens Plastic Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens 3WA size 2 Busbar
- Siemens Metal Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens Plastic Smoke Alarm, 85 dB
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
- Siemens 8PQ Series Sheet Steel Insulation Strip for Use with 3WA
- Siemens SIVACON S4 Sivacon S4 Busbar
