Siemens SIVACON S4 Sivacon S4 Busbar

Subtotal (1 unit)*

$1,301.59

(exc. GST)

$1,431.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,301.59

*price indicative

RS Stock No.:
627-355
Mfr. Part No.:
8PQ6000-7BA08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SIVACON S4

Number of Poles

4

For Use With

vertical busbar 3WA size 1

Standards/Approvals

General Product Approval, Miscellaneous Confirmation, Environmental Confirmations

Current Rating

2000A

Series

Sivacon S4

COO (Country of Origin):
DE
The Siemens connection vertical busbar seamlessly integrates into various setups, featuring a compartment door with a width of 600 mm for convenient access. Compact yet powerful, it is crafted to ensure reliability and ease of use in demanding environments, while maintaining aesthetic appeal through its refined surface design. The advanced protection class IP00 keeps the internal components secure, providing peace of mind in operations. Additionally, this model's dimensions are thoughtfully considered, making it suitable for a range of applications without compromising space. With further support and detailed information readily available through the provided online resources, users are equipped to make informed decisions.

Designed for effective vertical busbar connections in electrical systems

Features a convenient compartment door for easy access

Architected for reliable operation in various environments

Compact footprint ensures versatility in installation settings

Aesthetic design complements modern electrical setups

Durable construction enhances longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy