Siemens Siemens Sivacon S4 Busbar
- RS Stock No.:
- 627-354
- Mfr. Part No.:
- 8PQ6000-7BA05
- Brand:
- Siemens
Subtotal (1 unit)*
$1,195.98
(exc. GST)
$1,315.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,195.98 |
*price indicative
- RS Stock No.:
- 627-354
- Mfr. Part No.:
- 8PQ6000-7BA05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Number of Poles | 4 | |
| For Use With | Vertical busbar and 3WA size 1 (2000 A) air circuit breakers for cover | |
| Standards/Approvals | General Product Approval, Miscellaneous Confirmation, Environmental Confirmations | |
| Current Rating | 2kA | |
| Series | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Number of Poles 4 | ||
For Use With Vertical busbar and 3WA size 1 (2000 A) air circuit breakers for cover | ||
Standards/Approvals General Product Approval, Miscellaneous Confirmation, Environmental Confirmations | ||
Current Rating 2kA | ||
Series Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens vertical busbar connection for compartment doors is expertly designed to facilitate seamless connectivity within electrical systems. Engineered for precision and durability, this product is perfect for environments where safety and reliability are paramount. Its robust construction with thermosetting plastic ensures longevity while allowing for an efficient operation. With a height of 350 mm and a depth of 400 mm, the product fits snugly within existing setups, providing a space-efficient solution without compromising on performance. The innovative design features a compartment door that enhances accessibility, making it easier to manage and maintain your electrical connections. The unit is built to meet high standards of safety, with an IP00 protection class ensuring that it remains operable in challenging conditions. With an elegant yet functional aesthetic, this connection integrates well with various setups, meeting both technical and environmental demands confidently.
Designed for fixed mounting, ensuring stability and reliability in performance
Engineered with a compact profile to optimise space in your electrical systems
Constructed from high-quality thermosetting plastic for enhanced durability
Features a compartment door for easier access and maintenance
Boasts an attractive appearance that complements modern designs
Designed to meet and exceed stringent safety requirements
Related links
- Siemens Siemens Sivacon S4 Busbar
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens SIVACON Sivacon S4 Busbar
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens Sivacon S4 Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1600 mm x 800 mm x 200mm
