Siemens Copper Alloy SENTRON 5SJ4...-.HG 2 Phase Busbar, 480Y/277V, 1 mm Pitch

Subtotal (1 pack of 10 units)*

$315.16

(exc. GST)

$346.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$315.16$31.516

*price indicative

RS Stock No.:
627-141
Mfr. Part No.:
5ST3664-1HG
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Rated Operational Voltage

480Y/277V

Range

SENTRON

Material

Copper Alloy

Electrical Phase

2

Number of Poles

2

For Use With

6 MCBs 2P, specifically compatible with LS 5SJ4...-.HG

Standards/Approvals

UL 489, RoHS-compliant, General Product Approval, other, Environmental Confirmations

Series

5SJ4...-.HG

Current Rating

80A

Pitch

1mm

Number of Modules

12

Colour

Light Grey

COO (Country of Origin):
MK
The Siemens pin busbar designed for low-voltage distribution systems. It supports 6x 2-phase connections and is compatible with 5SJ4-.HG miniature circuit breakers, making it ideal for modular installations.

Rated for 115 A at 480Y/277 V AC according to UL 489 suitable for robust two-phase setups

Cross-section of 16 mm² length of 205 mm width of 15 mm made of copper for high conductivity and durability

RoHS-compliant with a net weight of 0.138 kg and minimum order quantity of 10 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy