Siemens SENTRON 5ST3 2 Phase Busbar, 1 mm Pitch
- RS Stock No.:
- 226-0820
- Mfr. Part No.:
- 5ST3664-0HG
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$404.51
(exc. GST)
$444.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $40.451 | $404.51 |
*price indicative
- RS Stock No.:
- 226-0820
- Mfr. Part No.:
- 5ST3664-0HG
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 2 | |
| Standards/Approvals | CE, EAC, UKCA | |
| Series | 5ST3 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 2 | ||
Standards/Approvals CE, EAC, UKCA | ||
Series 5ST3 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 2-phase busbar has pin-type electrical version. It has width of 15mm and length of 100mm.
Cross section of 16 mm²
- RS Stock No. 2260819
- Mfr. Part No. 5ST3663-0HG
Each (In a Pack of 10)
$33.90
- RS Stock No. 2260821
- Mfr. Part No. 5ST3665-2HG
Each (In a Pack of 10)
$104.662
- RS Stock No. 2260811
- Mfr. Part No. 5ST3631
Each (In a Pack of 10)
$12.605
Related links
- Siemens SENTRON 5ST3 1 Phase Busbar, 1 mm Pitch
- Siemens SENTRON 5ST3 2 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 5ST3 2 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 1.5 mm Pitch
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5ST3 2 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 1 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 2 Phase Busbar 1 mm Pitch












