Siemens Copper Alloy SENTRON Busbar, 15 mm Pitch

Subtotal (1 pack of 10 units)*

$382.50

(exc. GST)

$420.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$382.50$38.25

*price indicative

RS Stock No.:
627-126
Mfr. Part No.:
5ST2604
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Material

Copper Alloy

Range

SENTRON

Number of Poles

3

For Use With

N Miniature Circuit Breaker 5SX

Standards/Approvals

RoHS-compliant

Pitch

15mm

Current Rating

63A

COO (Country of Origin):
MK
The Siemens busbar designed for low-voltage distribution systems. It features a fork-type laminated design for connecting five devices in a 3-pole configuration, making it ideal for modular setups involving fuse holders or miniature circuit breakers.

Rated for 63 A with a modular width of 15 mm suitable for compact installations

Length of 216 mm and made of SF-Cu copper for reliable conductivity and durability

RoHS-compliant with a net weight of 107 g and minimum order quantity of 10 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy